2-34167-1 | AMP

Insulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, blue, 2-34167-1

Order No.: 39P3989
EAN: 4099889597332
MPN:
2-34167-1
Series: PLASTI-GRIP
2-34167-1 AMP Cable Lugs Image 1
2-34167-1 AMP Cable Lugs Image 2
2-34167-1 AMP Cable Lugs Image 3
2-34167-1 AMP Cable Lugs Image 4
2-34167-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2963 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,481.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2963 €

Fork cable lug, 2-34167-1, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .898 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version forked cable lug
AWG cross-section AWG 16 to 14
Colour blue
Material Insulation vinyl
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin AT
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes