2-34176-1 | AMP

Insulated forked cable lug, 2.62-5.64 mm², AWG 12 to 10, 5 mm, yellow, 2-34176-1

Order No.: 39P3988
EAN: 4099889597325
MPN:
2-34176-1
Series: PLASTI-GRIP
2-34176-1 AMP Cable Lugs Image 1
2-34176-1 AMP Cable Lugs Image 2
2-34176-1 AMP Cable Lugs Image 3
2-34176-1 AMP Cable Lugs Image 4
2-34176-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.714 €

Fork cable lug, 2-34176-1, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .395 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 5.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version forked cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Material Insulation vinyl
Isolated Yes
Cable cross-section 2.62-5.64 mm²
Hole diameter 5 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin AT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes