2-342185-1 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.7 mm, M6, yellow, 2-342185-1

Order No.: 39P4104
EAN: 4099889598292
MPN:
2-342185-1
AMP
2-342185-1 AMP Cable Lugs Image 1
2-342185-1 AMP Cable Lugs Image 2
2-342185-1 AMP Cable Lugs Image 3
2-342185-1 AMP Cable Lugs Image 4
2-342185-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.8211 €

Cable lug, 2-342185-1, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Stud Diameter: 6.7 mm, Tongue Thickness: .79 mm, Ring & Spade Overall Length: 34.1 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Thread size M6
Material Insulation PVC
Isolated Yes
Cable cross-section 3.0-6.0 mm²
Hole diameter 6.7 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes