2-34541-1 | AMP
Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.68 mm, M3.5, red, 2-34541-1
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade tongue terminal, 2-34541-1, AMP
Spade tongue terminal, Wire size: 22 - 16 AWG, Wire size: 0.3 - 1.42 mm², Wire size: 509 - 3260 CMA, Stud size: 6, M3.5, Body style: PIDG
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 22 to 16 | |
Colour | red | |
Thread size | M3.5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0.3-1.42 mm² | |
Hole diameter | 3.68 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |