2-34852-1 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.68 mm, M3.5, yellow, 2-34852-1

Order No.: 39P3976
EAN: 4099889597233
MPN:
2-34852-1
Series: PLASTI-GRIP
2-34852-1 AMP Cable Lugs Image 1
2-34852-1 AMP Cable Lugs Image 2
2-34852-1 AMP Cable Lugs Image 3
2-34852-1 AMP Cable Lugs Image 4
2-34852-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
3,927.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.6545 €

Ring cable lug, 2-34852-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 7.651 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Gewindegröße M3,5
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 2,62-6,64 mm²
Lochdurchmesser 3.68 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes