2-34856-1 | AMP

Insulated ring cable lug, 2.62-6.62 mm², AWG 12 to 10, 8.33 mm, M8, yellow, 2-34856-1

Order No.: 39P3974
EAN: 4099889597219
MPN:
2-34856-1
Series: PLASTI-GRIP
2-34856-1 AMP Cable Lugs Image 1
2-34856-1 AMP Cable Lugs Image 2
2-34856-1 AMP Cable Lugs Image 3
2-34856-1 AMP Cable Lugs Image 4
2-34856-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 43 Weeks **
Total Price:
2,409.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.9639 €

Cable lug, 2-34856-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 2.414 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.62 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M8
Material Insulation Vinyl
Isolated Yes
Cable cross-section 2,62-6,62 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes