2-35110-1 | AMP
Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 7 mm, M6, yellow, 2-35110-1
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Ring tongue terminal, 2-35110-1, AMP
Ring tongue terminal, Wire size: 12 - 10 AWG, Wire size: 2.62 - 6.64 mm², Wire size: 5180 - 13100 CMA, Stud size: 1/4, M6
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Thread size | M6 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 2,62-6,64 mm² | |
Hole diameter | 7 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |