2-35273-2 | AMP

Insulated ring cable lug, 2.26-6.64 mm², AWG 12 to 10, 6.73 mm, M6, yellow, 2-35273-2

Order No.: 39P3279
EAN: 4099889592078
MPN:
2-35273-2
Series: PIDG
2-35273-2 AMP Cable Lugs Image 1
2-35273-2 AMP Cable Lugs Image 2
2-35273-2 AMP Cable Lugs Image 3
2-35273-2 AMP Cable Lugs Image 4
2-35273-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 43 Weeks **
Total Price:
2,528.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.0115 €

Cable lug, 2-35273-2, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.795 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.26 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 2,26-6,64 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes