2-36149-3 | AMP

Insulated ring cable lug, 0.3-0.4 mm², AWG 22, 3.68 mm, M3.5, red, 2-36149-3

Order No.: 39P3709
EAN: 4099889595352
MPN:
2-36149-3
Series: PIDG
AMP
2-36149-3 AMP Cable Lugs Image 1
2-36149-3 AMP Cable Lugs Image 2
2-36149-3 AMP Cable Lugs Image 3
2-36149-3 AMP Cable Lugs Image 4
2-36149-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.19 €

Cable lug, 2-36149-3, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .662 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – .4 mm², Wire Size: 754 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 22
Colour red
Thread size M3.5
Material Insulation PA
Isolated Yes
Cable cross-section 0.3-0.4 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes