2-36151-2 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.68 mm, M3.5, red, 2-36151-2

Order No.: 39P3268
EAN: 4099889591996
MPN:
2-36151-2
Series: PIDG
2-36151-2 AMP Cable Lugs Image 1
2-36151-2 AMP Cable Lugs Image 2
2-36151-2 AMP Cable Lugs Image 3
2-36151-2 AMP Cable Lugs Image 4
2-36151-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 43 Weeks **
Total Price:
1,088.85 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.2178 €
10000 pcs.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 2-36151-2, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 0.851 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M3,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,26-1,65 mm²
Hole diameter 3.68 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes