2-36153-5 | AMP

Insulated ring cable lug, 0.8-0.9 mm², AWG 18, 5 mm, red, 2-36153-5

Order No.: 39P3687
EAN: 4099889595161
MPN:
2-36153-5
Series: PIDG
2-36153-5 AMP Cable Lugs Image 1
2-36153-5 AMP Cable Lugs Image 2
2-36153-5 AMP Cable Lugs Image 3
2-36153-5 AMP Cable Lugs Image 4
2-36153-5 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.6902 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 2-36153-5, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: White, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 18 AWG, Wire Size: 0.8 -0.9 mm², Wire Size: 1900 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 18
Colour red
Material Insulation PA
Isolated Yes
Cable cross-section 0.8-0.9 mm²
Hole diameter 5 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes