2178304-3 | AMP
Uninsulated ring cable lug, 0.8-2 mm², AWG 18 to 14, 4.3 mm, M4, 2178304-3
Order No.: 71P5343
EAN: 4099891603250
MPN:
2178304-3
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 30 Weeks **
Ring cable lug, 2178304-3, AMP
Ring terminal, 18-14 AWG, Ring tongue, Brass, Stranded, 0.8-2 mm Wire size, Anti-Rotational/Grounding, Copper, Strip/Reel.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 18 bis 14 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 0,8-2 mm² | |
Hole diameter | 4.3 mm | |
Material | Messing, verzinnt | |
max. operating temperature | 110 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |