277143-1 | AMP

Uninsulated rectangular contact tab with hole, 100-125 mm², 8.3 mm, M8, 277143-1

Order No.: 71P6939
EAN: 4099891603380
MPN:
277143-1
Series: AMPOWER
277143-1 AMP Cable Lugs Image 1
277143-1 AMP Cable Lugs Image 2
277143-1 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
50.7059 € *
Available: 0 pcs.
Available in 5 Days: 550 pcs.
Leadtime: 35 Weeks **
Total Price:
50.71 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7059 €
5 pcs.
46.6480 €
10 pcs.
42.4473 €
25 pcs.
38.6274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular cable lug, 277143-1, AMP

Ring terminal & Spade terminal, Rectangular tongue, 0000 AWG Wire size, 100-125 mm² Wire size, 190000-231000 CMA Wire size.

Technical specifications
Version Rechteckiger-Kontaktzunge mit Loch
Thread size M8
Isolated No
Cable cross-section 100-125 mm²
Hole diameter 8.3 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes