277148-1 | AMP
Uninsulated ring cable lug, 14.6 mm², AWG 6, 5 mm, M5, 277148-1
Order No.: 71P6940
MPN:
277148-1
Unit Price (€ / pc.)
500.0023 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 32 Weeks **
Total Price:
500.00 € *
Price list
Quantity
Price per unit*
1 pcs.
500.0023 €
2 pcs.
491.2320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 277148-1, AMP
Ring terminal, Ring tongue, 6 AWG Wire size, 14.6 mm² Wire size, 28280 CMA Wire size, Stud size M5 / #10.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 6 | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 14,6 mm² | |
Hole diameter | 5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 150 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |