280268-2 | AMP

Uninsulated ring cable lug, 4.0-6.0 mm², AWG 11 to 10, 8.3 mm, M8, metal, 280268-2

Order No.: 35P2465
EAN: 4099889590265
MPN:
280268-2
280268-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
35,200.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
204000 pcs.
0.1725 €

Ring cable lug, 280268-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.392 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 11 – 10 AWG, Wire Size: 4 – 6 mm², Wire Size: 8234 – 10383 CMA, Stud Diameter: 8.3 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 11 bis 10
Colour metall
Thread size M8
Isolated No
Cable cross-section 4,0-6,0 mm²
Hole diameter 8.3 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes