2825326-3 | AMP
Uninsulated ring cable lug, 0.8-2 mm², AWG 18 to 14, 4.34 mm, M4, 2825326-3
Order No.: 71P6994
EAN: 4099891603403
MPN:
2825326-3
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Available in 5 Days: 88,000 pcs.
Leadtime: 40 Weeks **
Total Price:
276.08 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.0345 €
16000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 2825326-3, AMP
Ring terminal, 18-14 AWG, Ring tongue, Brass, Stranded, 0.8-2 mm Wire size, Circular/Oval, Copper, Strip/Reel.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 18 bis 14 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 0,8-2 mm² | |
Hole diameter | 4.34 mm | |
Material | Messing, verzinnt | |
max. operating temperature | 110 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |