3-1377172-2 | AMP

Uninsulated ring cable lug, 34-35 mm², 10 mm, M10, 3-1377172-2

Order No.: 39P8559
EAN: 4099889601992
MPN:
3-1377172-2
AMP
3-1377172-2 AMP Cable Lugs Image 1
3-1377172-2 AMP Cable Lugs Image 2
3-1377172-2 AMP Cable Lugs Image 3
3-1377172-2 AMP Cable Lugs Image 4
3-1377172-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
4.8909 €

Cable lug, 3-1377172-2, AMP

Shape Description: RING-050, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 13.763 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10, Ring & Spade Packaging Method: Small Pack

Technical specifications
Version ring cable lug
Thread size M10
Isolated No
Cable cross-section 34-35 mm²
Hole diameter 10 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes