3-1377173-7 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M5, yellow, 3-1377173-7

Order No.: 39P4142
EAN: 4099889598650
MPN:
3-1377173-7
AMP
3-1377173-7 AMP Cable Lugs Image 1
3-1377173-7 AMP Cable Lugs Image 2
3-1377173-7 AMP Cable Lugs Image 3
3-1377173-7 AMP Cable Lugs Image 4
3-1377173-7 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.0825 €
50 pcs.
1.8921 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 3-1377173-7, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 2.289 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5.21 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Bag

Technical specifications
Version forked cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Thread size M5
Material Insulation PVC
Isolated Yes
Cable cross-section 3.0-6.0 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes