3-31173-3 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 7.92 mm, M8, metal, 3-31173-3

Order No.: 39P8344
EAN: 4099889600933
MPN:
3-31173-3
3-31173-3 AMP Cable Lugs Image 1
3-31173-3 AMP Cable Lugs Image 2
3-31173-3 AMP Cable Lugs Image 3
3-31173-3 AMP Cable Lugs Image 4
3-31173-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,547.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3094 €

Ring cable lug, 3-31173-3, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted, Line: Budget

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22
Colour metall
Thread size M8
Isolated No
Cable cross-section 0,3-1,42 mm²
Hole diameter 7.92 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes