30692 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 4.34 mm, M4, metal, 30692

Order No.: 39P8313
EAN: 4099889600674
MPN:
30692
30692 AMP Cable Lugs Image 1
30692 AMP Cable Lugs Image 2
30692 AMP Cable Lugs Image 3
30692 AMP Cable Lugs Image 4
30692 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2975 €
50 pcs.
0.2654 €
100 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 30692, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .619 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22
Farbe metall
Gewindegröße M4
Isoliert No
Leiterquerschnitt 0,3-1,42 mm²
Lochdurchmesser 4.34 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes