30693 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 5 mm, metal, 30693

Order No.: 39P8294
EAN: 4099889600551
MPN:
30693
30693 AMP Cable Lugs Image 1
30693 AMP Cable Lugs Image 2
30693 AMP Cable Lugs Image 3
30693 AMP Cable Lugs Image 4
30693 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available in 5 Days: 20,469 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
50 pcs.
0.1559 €
100 pcs.
0.1452 €
250 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 30693, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .567 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 5 mm
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes