30697 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 4.82 mm, metal, 30697

Order No.: 39P8316
EAN: 4099889600698
MPN:
30697
30697 AMP Cable Lugs Image 1
30697 AMP Cable Lugs Image 2
30697 AMP Cable Lugs Image 3
30697 AMP Cable Lugs Image 4
30697 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
3,546.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.1773 €

Cable lug, 30697, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .667 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 4.82 mm
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes