31087 | AMP
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 1.85 mm, metal, 31087
Unit Price (€ / pc.)
0.1261 € *
Available: 0 pcs.
Available in 5 Days: 12,180 pcs.
Leadtime: 17 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
750 pcs.
0.1261 €
3600 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring tongue terminal, 31087, AMP
Ring tongue terminal, Wire size: 22 AWG, Wire size: 0.3 - 1.42 mm², Wire size: 509 - 3260 CMA, Stud size: 1, Solistrand budget
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 22 | |
Colour | metal | |
Isolated | No | |
Cable cross-section | 0.3-1.42 mm² | |
Hole diameter | 1.85 mm | |
Material | copper, tin-plated | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |