31091 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 3.68 mm, M3.5, metal, 31091

Order No.: 39P8289
EAN: 4099889600513
MPN:
31091
AMP
31091 AMP Cable Lugs Image 1
31091 AMP Cable Lugs Image 2
31091 AMP Cable Lugs Image 3
31091 AMP Cable Lugs Image 4
31091 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Available in 5 Days: 1,950 pcs.
Leadtime: 39 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
417 pcs.
0.2130 €

Cable lug, 31091, AMP

Shape Description: RING-050, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .429 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Version ring cable lug
AWG cross-section AWG 22
Colour metal
Thread size M3.5
Isolated No
Cable cross-section 0.3-1.42 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes