31094 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 2.84 mm, M2.5, metal, 31094

Order No.: 39P2233
EAN: 4099889591019
MPN:
31094
31094 AMP Cable Lugs Image 1
31094 AMP Cable Lugs Image 2
31094 AMP Cable Lugs Image 3
31094 AMP Cable Lugs Image 4
31094 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Available in 5 Days: 1,552 pcs.
Leadtime: 43 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4875 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 31094, AMP

Shape Description: RING-052, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .615 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22
Colour metall
Thread size M2,5
Isolated No
Cable cross-section 0,3-1,42 mm²
Hole diameter 2.84 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes