31123 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 7.92 mm, metal, 31123

Order No.: 39P8291
EAN: 4099889600520
MPN:
31123
31123 AMP Cable Lugs Image 1
31123 AMP Cable Lugs Image 2
31123 AMP Cable Lugs Image 3
31123 AMP Cable Lugs Image 4
31123 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2713 €

Cable lug, 31123, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.027 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: 1.07 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box, Line: Budget

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Isolated No
Cable cross-section 3,0-6,0 mm²
Hole diameter 7.92 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CZ
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes