31172 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 6.35 mm, metal, 31172

Order No.: 39P8292
EAN: 4099889600537
MPN:
31172
31172 AMP Cable Lugs Image 1
31172 AMP Cable Lugs Image 2
31172 AMP Cable Lugs Image 3
31172 AMP Cable Lugs Image 4
31172 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Available in 5 Days: 11,000 pcs.
Leadtime: 39 Weeks **
Total Price:
357.00 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1785 €
3000 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 31172, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .993 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box, Line: Budget

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22
Farbe metall
Isoliert No
Leiterquerschnitt 0,3-1,42 mm²
Lochdurchmesser 6.35 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes