31176 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 6.35 mm, M6, 31176

Order No.: 71P7266
EAN: 4099891603441
MPN:
31176
31176 AMP Cable Lugs Image 1
31176 AMP Cable Lugs Image 2
31176 AMP Cable Lugs Image 3
31176 AMP Cable Lugs Image 4
31176 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available in 5 Days: 838 pcs. - if ordered today
Total Price:
226.10 € *
Price list
Quantity
Price per unit*
200 pcs.
1.1305 €
450 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 31176, AMP

Ring terminal & Spade terminal, Ring tongue, 22 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size, Stud size M6.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22
Isolated No
Material copper, tin-plated
shrinkable tubing No
Hole diameter 6.35 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes