31256 | AMP
Uninsulated ring cable lug, 1.25-2 mm², AWG 16, 6.35 mm, M6, 31256
Order No.: 71P7268
EAN: 4099891603458
MPN:
31256
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 4,280 pcs.
Leadtime: 43 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 31256, AMP
Ring terminal & Spade terminal, Ring tongue, 16 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size, Stud size M6.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 1,25-2 mm² | |
Hole diameter | 6.35 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |