31396 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 3.68 mm, M3.5, metal, 31396

Order No.: 39P2236
EAN: 4099889591040
MPN:
31396
31396 AMP Cable Lugs Image 1
31396 AMP Cable Lugs Image 2
31396 AMP Cable Lugs Image 3
31396 AMP Cable Lugs Image 4
31396 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available in 5 Days: 3,045 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 31396, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .754 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 3.68 mm
Thread size M3.5
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes