31428 | AMP

Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 2.84 mm, metal, 31428

Order No.: 39P8332
EAN: 4099889600834
MPN:
31428
31428 AMP Cable Lugs Image 1
31428 AMP Cable Lugs Image 2
31428 AMP Cable Lugs Image 3
31428 AMP Cable Lugs Image 4
31428 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 40 Weeks **
Total Price:
278.46 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1392 €
4000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 31428, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .148 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 26 – 22 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: .51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Carton, Line: Budget

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 26 bis 22
Colour metall
Isolated No
Cable cross-section 0,12-0,4 mm²
Hole diameter 2.84 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes