31430 | AMP

Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 3.51 mm, M3.5, metal, 31430

Order No.: 39P8333
EAN: 4099889600841
MPN:
31430
31430 AMP Cable Lugs Image 1
31430 AMP Cable Lugs Image 2
31430 AMP Cable Lugs Image 3
31430 AMP Cable Lugs Image 4
31430 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 39 Weeks **
Total Price:
316.54 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1583 €
4000 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 31430, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .128 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 26 – 22 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: .51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box, Line: Budget

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 26 bis 22
Farbe metall
Gewindegröße M3,5
Isoliert No
Leiterquerschnitt 0,12-0,4 mm²
Lochdurchmesser 3.51 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes