31691 | AMP
Uninsulated rectangular contact tab with hole, 1.25-2 mm², AWG 16, 2.84 mm, M2.5, 31691
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 28,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular contact tab, 31691, AMP
Ring terminal and Spade terminal, Rectangular tongue, 16 AWG wire size, 1.25-2 mm² wire size, 2050-5180 CMA wire size.
Technical specifications
Version | Rechteckiger-Kontaktzunge mit Loch | |
AWG cross-section | AWG 16 | |
Thread size | M2,5 | |
Isolated | No | |
Cable cross-section | 1,25-2 mm² | |
Hole diameter | 2.84 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |