31807 | AMP

Uninsulated ring cable lug, 8.0 mm², AWG 8, 4.82 mm, metal, 31807

Order No.: 39P8727
EAN: 4099889603507
MPN:
31807
31807 AMP Cable Lugs Image 1
31807 AMP Cable Lugs Image 2
31807 AMP Cable Lugs Image 3
31807 AMP Cable Lugs Image 4
31807 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 25,027 pcs.
Leadtime: 39 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 31807, AMP

Shape Description: RING-049, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 3.62 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: 1.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour metall
Isolated No
Cable cross-section 8,0 mm²
Hole diameter 4.82 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes