31811 | AMP

Uninsulated ring cable lug, 21 mm², AWG 4, 6.35 mm, M6, metal, 31811

Order No.: 39P8695
EAN: 4099889603200
MPN:
31811
31811 AMP Cable Lugs Image 1
31811 AMP Cable Lugs Image 2
31811 AMP Cable Lugs Image 3
31811 AMP Cable Lugs Image 4
31811 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 5 Days: 1,250 pcs.
Leadtime: 40 Weeks **
Total Price:
1.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5589 €

Ring cable lug, 31811, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 8.451 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 21 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: 1.85 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 4
Colour metall
Thread size M6
Isolated No
Cable cross-section 21 mm²
Hole diameter 6.35 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes