31880 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 3.02 mm, M2.5, red, 31880

Order No.: 39P3392
EAN: 4099889592795
MPN:
31880
Series: PIDG
31880 AMP Cable Lugs Image 1
31880 AMP Cable Lugs Image 2
31880 AMP Cable Lugs Image 3
31880 AMP Cable Lugs Image 4
31880 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 231 pcs.
Available in 5 Days: 37,330 pcs.
Leadtime: 43 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 31880, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Voltage (Max): 300 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22
Colour rot
Thread size M2,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 3.02 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes