31890 | AMP
Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 4.17 mm, M4, red, 31890
Unit Price (€ / pc.)
0.3094 € *
Available: 1,868 pcs.
Available in 5 Days: 193,148 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3094 €
10 pcs.
0.2856 €
50 pcs.
0.2737 €
100 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 31890, AMP
Regulärer Draht, Geschlossene Hülse, Gerade, 300 V, #8,M4, 509 – 3260 CMA
Technical Data
- Version: Ring cable lug
- Material: Copper, tin-plated
- Cable cross-section 0.3 to 1.42 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 4.17 mm | |
| Thread size | M4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |