31894 | AMP
Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 6.73 mm, M6, red, 31894
Unit Price (€ / pc.)
0.6902 € *
Available: 77 pcs.
Available in 5 Days: 78,771 pcs.
Leadtime: 3 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 31894, AMP
Regular Wire, Closed Barrel, Straight, 300 V, M6, 509 – 3260 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 22 to 16
- Colour: red
- Material: Copper, tin-plated
- Cable cross-section 0.26 to 1.65 mm²
Technical specifications
Ausführung | Ringkabelschuh | |
AWG-Leiterquerschnitt | AWG 22 bis 16 | |
Farbe | rot | |
Gewindegröße | M6 | |
Isolationsmaterial | Nylon | |
Isoliert | Yes | |
Leiterquerschnitt | 0,26-1,65 mm² | |
Lochdurchmesser | 6.73 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 105 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |