31895 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 7.92 mm, M8, red, 31895

Order No.: 39P3428
EAN: 4099889593143
MPN:
31895
31895 AMP Cable Lugs Image 1
31895 AMP Cable Lugs Image 2
31895 AMP Cable Lugs Image 3
31895 AMP Cable Lugs Image 4
31895 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 31,841 pcs.
Leadtime: 43 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
50 pcs.
0.5712 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminals and Splices, PIDG TERMS & SPLICES, PIDG R 22-16COMM 22-18MIL 5/16
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22
Colour rot
Thread size M8
Material Insulation PVC
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 7.92 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes