31899 | AMP

Insulated ring cable lug, 1.31-2.08 mm², AWG 16 to 14, 4.34 mm, blue, 31899

Order No.: 39P3875
EAN: 4099889596670
MPN:
31899
Series: PIDG
AMP
31899 AMP Cable Lugs Image 1
31899 AMP Cable Lugs Image 2
31899 AMP Cable Lugs Image 3
31899 AMP Cable Lugs Image 4
31899 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6184 €

Cable lug, 31899, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): 2.68 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2.08 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Material Insulation PVC
Isolated Yes
Cable cross-section 1.31-2.08 mm²
Hole diameter 4.34 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes