31903 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16, 5 mm, blue, 31903

Order No.: 39P3590
EAN: 4099889594294
MPN:
31903
Series: PIDG
31903 AMP Cable Lugs Image 1
31903 AMP Cable Lugs Image 2
31903 AMP Cable Lugs Image 3
31903 AMP Cable Lugs Image 4
31903 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 7,800 pcs.
Leadtime: 43 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 31903, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16
Farbe blau
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,25-2,0 mm²
Lochdurchmesser 5 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes