320093 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 5 mm, metal, 320093

Order No.: 39P8676
EAN: 4099889603033
MPN:
320093
320093 AMP Cable Lugs Image 1
320093 AMP Cable Lugs Image 2
320093 AMP Cable Lugs Image 3
320093 AMP Cable Lugs Image 4
320093 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2761 €
25 pcs.
0.2582 €
50 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 320093, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.723 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.04-2.62 mm²
AWG cross-section AWG 16 to 14
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 5 mm
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes