32050 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22, M4, red, 32050

Order No.: 39P3478
EAN: 4099889593570
MPN:
32050
Series: PIDG
32050 AMP Cable Lugs Image 1
32050 AMP Cable Lugs Image 2
32050 AMP Cable Lugs Image 3
32050 AMP Cable Lugs Image 4
32050 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 587 pcs.
Leadtime: 3 Weeks **
Total Price:
196.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
435 pcs.
0.4522 €

Fork cable lug, 32050, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: 0.84 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 22
Farbe rot
Gewindegröße M4
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,3-1,42 mm²
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes