32053 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22, M4, red, 32053

Order No.: 39P3479
EAN: 4099889593587
MPN:
32053
Series: PIDG
32053 AMP Cable Lugs Image 1
32053 AMP Cable Lugs Image 2
32053 AMP Cable Lugs Image 3
32053 AMP Cable Lugs Image 4
32053 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available in 5 Days: 18,834 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5474 €
25 pcs.
0.5117 €
50 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Fork cable lug, 32053, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Thread size M4
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes