320551 | AMP
Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 4.34 mm, M4, red, 320551
Unit Price (€ / pc.)
0.4522 € *
Available: 345 pcs.
Available in 5 Days: 46,307 pcs.
Leadtime: 3 Weeks **
Cable lug, 320551, AMP
Regular Wire, Closed Barrel, Straight, 300 V, #8,M4, 509 – 3260 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 22 to 16
- Colour: red
- Material: Copper, tin-plated
- Cable cross-section 0.26 to 1.65 mm²
Technical specifications
Ausführung | Ringkabelschuh | |
AWG-Leiterquerschnitt | AWG 22 bis 16 | |
Farbe | rot | |
Gewindegröße | M4 | |
Isolationsmaterial | Nylon | |
Isoliert | Yes | |
Leiterquerschnitt | 0,26-1,65 mm² | |
Lochdurchmesser | 4.34 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 105 °C |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |