320552 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 5 mm, red, 320552

Order No.: 39P3383
EAN: 4099889592702
MPN:
320552
Series: PIDG
320552 AMP Cable Lugs Image 1
320552 AMP Cable Lugs Image 2
320552 AMP Cable Lugs Image 3
320552 AMP Cable Lugs Image 4
320552 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 2,548 pcs.
Leadtime: 43 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 320552, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .775 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes