320553 | AMP
Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.02 mm, M2.5, red, 320553
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 43 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 320553, AMP
Regular Wire, Closed Barrel, Straight, 300 V, #4,M2.5, 509 – 3260 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 22 to 16
- Colour: red
- Material: Copper, tin-plated
- Cable cross-section 0.3 to 1.42 mm²
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Colour | rot | |
Thread size | M2,5 | |
Material Insulation | Nylon | |
Isolated | Yes | |
Cable cross-section | 0,3-1,42 mm² | |
Hole diameter | 3.02 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |