320560 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.17 mm, M4, blue, 320560

Order No.: 39P3615
EAN: 4099889594546
MPN:
320560
Series: PIDG
320560 AMP Cable Lugs Image 1
320560 AMP Cable Lugs Image 2
320560 AMP Cable Lugs Image 3
320560 AMP Cable Lugs Image 4
320560 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 50,517 pcs.
Leadtime: 43 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 320560, AMP

Regular Wire, Closed Barrel, Straight, 300 V, #8,M4, 2050 – 5180 CMA

Technical Data

    Version: Ring cable lug
  • AWG cross-section AWG 16 to 14
  • Colour: blue
  • Material: Copper, tin-plated
  • Cable cross-section 1.0 to 2.6 mm²
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M4
Material Insulation Nylon
Isolated Yes
Cable cross-section 1,25-2,0 mm²
Hole diameter 4.17 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes