320561 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 3.68 mm, M3.5, blue, 320561

Order No.: 39P3611
EAN: 4099889594508
MPN:
320561
Series: PIDG
AMP
320561 AMP Cable Lugs Image 1
320561 AMP Cable Lugs Image 2
320561 AMP Cable Lugs Image 3
320561 AMP Cable Lugs Image 4
320561 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 583 pcs.
Leadtime: 45 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2463 €
1900 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 320561, AMP

Regular Wire, Closed Barrel, Straight, 300 V, #6,M3.5, 2050 – 5180 CMA

Technical Data

    Version: Ring cable lug
  • AWG cross-section AWG 16 to 14
  • Colour: blue
  • Material: Copper, tin-plated
  • Cable cross-section 1.0 to 2.6 mm²
Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M3.5
Material Insulation nylon
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes