320565 | AMP
Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4, blue, 320565
Unit Price (€ / pc.)
0.5117 € *
Available: 4,692 pcs.
Available in 5 Days: 31,088 pcs.
Leadtime: 38 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4641 €
200 pcs.
0.4046 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 320565, AMP
Regular Wire, Closed Barrel, Straight, 300 V, #8,M4, 2050 – 5180 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 16 to 14
- Colour: blue
- Material: Copper, tin-plated
- Cable cross-section 1.0 to 2.6 mm²
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Thread size | M4 | |
Material Insulation | Nylon | |
Isolated | Yes | |
Cable cross-section | 1,04-2,62 mm² | |
Hole diameter | 4.34 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |